Part Details for MSK1461B by MS Kennedy Corporation
Overview of MSK1461B by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSK1461B
MSK1461B CAD Models
MSK1461B Part Data Attributes
|
MSK1461B
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK1461B
MS Kennedy Corporation
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DFM | |
Package Description | DIP, DIP14,.3TB | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-XDFM-P14 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -45 V | |
Neg Supply Voltage-Nom (Vsup) | -36 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 500 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 45 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200000 | |
Voltage Gain-Min | 32000 | |
Wideband | YES |
Alternate Parts for MSK1461B
This table gives cross-reference parts and alternative options found for MSK1461B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK1461B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK1461 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, | MS Kennedy Corporation | MSK1461B vs MSK1461 |
MSK1461 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, | Anaren Microwave | MSK1461B vs MSK1461 |
5962-9050001HXX | Operational Amplifier, 1 Func, 5000uV Offset-Max, | Anaren Microwave | MSK1461B vs 5962-9050001HXX |
5962-9050001HXC | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, | MS Kennedy Corporation | MSK1461B vs 5962-9050001HXC |