Part Details for MSK141B by MS Kennedy Corporation
Overview of MSK141B by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK141B
MSK141B CAD Models
MSK141B Part Data Attributes
|
MSK141B
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK141B
MS Kennedy Corporation
Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DIP | |
Package Description | POWER, HERMETIC SEALED, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-CDIP-P8 | |
Length | 13.716 mm | |
Neg Supply Voltage Limit-Max | -75 V | |
Neg Supply Voltage-Nom (Vsup) | -50 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.9 | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 6.731 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for MSK141B
This table gives cross-reference parts and alternative options found for MSK141B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK141B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK138 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK141B vs MSK138 |
MSK152 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK141B vs MSK152 |
MSK151B | Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK141B vs MSK151B |
MSK151 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK141B vs MSK151 |
MSK152B | Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK141B vs MSK152B |
MSK138B | Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK141B vs MSK138B |
MSK154B | Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-14 | MS Kennedy Corporation | MSK141B vs MSK154B |
MSK141 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK141B vs MSK141 |
MSK142 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK141B vs MSK142 |