Part Details for MSK106HRHG by MS Kennedy Corporation
Overview of MSK106HRHG by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK106HRHG
MSK106HRHG CAD Models
MSK106HRHG Part Data Attributes
|
MSK106HRHG
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK106HRHG
MS Kennedy Corporation
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MDSO20, HERMETIC SEALED, METAL, FP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DFP | |
Package Description | SOP, SOP20,.86 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-MDSO-G20 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.86 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 4.3942 mm | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 25110 | |
Wideband | NO | |
Width | 15.875 mm |
Alternate Parts for MSK106HRHG
This table gives cross-reference parts and alternative options found for MSK106HRHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK106HRHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK106KRHG | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MDSO20, HERMETIC SEALED, METAL, FP-20 | MS Kennedy Corporation | MSK106HRHG vs MSK106KRHG |