Part Details for MSK0033 by MS Kennedy Corporation
Overview of MSK0033 by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSK0033
MSK0033 CAD Models
MSK0033 Part Data Attributes:
|
MSK0033
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK0033
MS Kennedy Corporation
Buffer Amplifier, 1 Func, BIFET, MBCY12, TO-8, 12 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-8 | |
Package Description | QIP, QUAD12,.4SQ | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bandwidth (3dB)-Nom | 140 MHz | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.09 A | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1500 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM |
Alternate Parts for MSK0033
This table gives cross-reference parts and alternative options found for MSK0033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0033ACG-T | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Maxim Integrated Products | MSK0033 vs LH0033ACG-T |
EL2005G | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Maxim Integrated Products | MSK0033 vs EL2005G |
EL2005G/883B | Buffer Amplifier, 1 Func, BIMOS, MBCY12, | Elantec (RETIRED) | MSK0033 vs EL2005G/883B |
EL2005CG | Buffer Amplifier, 1 Func, BIMOS, MBCY12, | Elantec (RETIRED) | MSK0033 vs EL2005CG |
8001401ZC | Buffer Amplifier, 1 Func, MBCY12, METAL CAN, 12 PIN | CTS Corporation | MSK0033 vs 8001401ZC |
ELH0033G | Buffer Amplifier, 1 Func, Hybrid, MQIP12, | Elantec (RETIRED) | MSK0033 vs ELH0033G |
LH0033ACG | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | MSK0033 vs LH0033ACG |
LH0033G/883C | IC BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN, Buffer Amplifier | National Semiconductor Corporation | MSK0033 vs LH0033G/883C |
LH0033CG | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | MSK0033 vs LH0033CG |
LH0033G | Buffer Amplifier, 1 Func, Hybrid, MBCY12, METAL CAN, TO-8, 12 PIN | Calogic Inc | MSK0033 vs LH0033G |