Part Details for MSK0021FPG by MS Kennedy Corporation
Overview of MSK0021FPG by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MSK0021FPG
MSK0021FPG CAD Models
MSK0021FPG Part Data Attributes:
|
MSK0021FPG
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK0021FPG
MS Kennedy Corporation
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MDSO20,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.86 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-MDSO-G20 | |
Length | 15.875 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.86 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 15.875 mm |
Alternate Parts for MSK0021FPG
This table gives cross-reference parts and alternative options found for MSK0021FPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0021FPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK106ERH | Operational Amplifier, 1 Func, 3000uV Offset-Max, MDFP20, HERMETIC SEALED, METAL, FP-20 | MS Kennedy Corporation | MSK0021FPG vs MSK106ERH |
MSK106KRH | Operational Amplifier, 1 Func, 3000uV Offset-Max, MDFP20, HERMETIC SEALED, METAL, FP-20 | MS Kennedy Corporation | MSK0021FPG vs MSK106KRH |