Part Details for MSJPF08N90A-BP by Micro Commercial Components
Overview of MSJPF08N90A-BP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MSJPF08N90A-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MSJPF08N90A-BP-ND
|
DigiKey | N-CHANNEL MOSFET,TO-220F Min Qty: 1 Lead time: 28 Weeks Container: Tube |
3741 In Stock |
|
$1.5070 / $4.3500 | Buy Now |
DISTI #
833-MSJPF08N90A-BP
|
Mouser Electronics | MOSFETs | 0 |
|
$1.5100 | Order Now |
|
Future Electronics | 900V 8A 1.3 Ohm N-ch TO-220F Super-Junction Mosfet RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Tube | 227020Tube |
|
$1.4800 | Buy Now |
DISTI #
82786154
|
Verical | N-Channel Super-Junction Power MOSFET Min Qty: 1000 Package Multiple: 1000 | Americas - 19000 |
|
$0.9200 | Buy Now |
DISTI #
69728651
|
Verical | N-Channel Super-Junction Power MOSFET Min Qty: 3000 Package Multiple: 3000 Date Code: 2251 | Americas - 3000 |
|
$3.2524 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 181600 |
|
$1.8800 / $2.0100 | Buy Now |
Part Details for MSJPF08N90A-BP
MSJPF08N90A-BP CAD Models
MSJPF08N90A-BP Part Data Attributes
|
MSJPF08N90A-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MSJPF08N90A-BP
Micro Commercial Components
Power Field-Effect Transistor, 8A I(D), 900V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 8 A |