Part Details for MSIM-9-B by Same Sky
Results Overview of MSIM-9-B by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSIM-9-B Information
MSIM-9-B by Same Sky is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MSIM-9-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MSIM-9-BCT-ND
|
DigiKey | CONN MICRO SIM CARD R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3750 In Stock |
|
$0.7907 / $1.2800 | Buy Now |
DISTI #
179-MSIM-9-B
|
Mouser Electronics | Memory Card Connectors 8 Positions, Push In, Pull Out, SMT, 1.5 mm Height Above Board, RoHS: Compliant | 1966 |
|
$0.7820 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.6930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
Part Details for MSIM-9-B
MSIM-9-B CAD Models
MSIM-9-B Part Data Attributes
|
MSIM-9-B
Same Sky
Buy Now
Datasheet
|
Compare Parts:
MSIM-9-B
Same Sky
Micro SIM Card Connector, 8 Positions, Connector, Push In, Pull Out, Surface Mount, 1.5 mm Height Above Board, Gold Flash
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Connector Type | PCB CONNECTOR |