Part Details for MSI1812-R10-MT by RCD Components Inc
Overview of MSI1812-R10-MT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for MSI1812-R10-MT
MSI1812-R10-MT CAD Models
MSI1812-R10-MT Part Data Attributes
|
MSI1812-R10-MT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MSI1812-R10-MT
RCD Components Inc
General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 460 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN/TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for MSI1812-R10-MT
This table gives cross-reference parts and alternative options found for MSI1812-R10-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSI1812-R10-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSI1812-R10-MB | General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, CHIP | RCD Components Inc | MSI1812-R10-MT vs MSI1812-R10-MB |
MSI1812-R10-MBW | General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, CHIP | RCD Components Inc | MSI1812-R10-MT vs MSI1812-R10-MBW |
MSI1812-R10-MTW | General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, CHIP | RCD Components Inc | MSI1812-R10-MT vs MSI1812-R10-MTW |
MSI-18120.1UHMB | General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, | RCD Components Inc | MSI1812-R10-MT vs MSI-18120.1UHMB |