Part Details for MSHFS6S by Mixed Signal Integration Corp
Overview of MSHFS6S by Mixed Signal Integration Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MSHFS6S
MSHFS6S CAD Models
MSHFS6S Part Data Attributes:
|
MSHFS6S
Mixed Signal Integration Corp
Buy Now
Datasheet
|
Compare Parts:
MSHFS6S
Mixed Signal Integration Corp
Switched Capacitor Filter, 1 Func, Butterworth/bessel/elliptic, Lowpass/Bandpass, CMOS, PDSO8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIXED SIGNAL INTEGRATION CORP | |
Package Description | SOP, SOP8(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 6TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response | BANDPASS/LOWPASS | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH/BESSEL/ELLIPTIC |