There are no models available for this part yet.
Overview of MSH305048AH-12.000MHZ-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSH305048AH-12.000MHZ-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSH305048AH-12.000
|
Avnet Americas | Oscillator 12MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: MSH305048AH-12.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
MSH305048AH12.-0
|
TME | MSH305048AH-12.000MHZ-T Min Qty: 55 | 1000 |
|
$0.6492 / $0.7717 | Buy Now | |
DISTI #
C1S101601109797
|
Chip1Stop | Unclassified | 1000 |
|
$0.7080 / $0.8190 | Buy Now |
CAD Models for MSH305048AH-12.000MHZ-T by Abracon Corporation
Part Data Attributes for MSH305048AH-12.000MHZ-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|