Part Details for MSH302527AH-16.000MHZ-T by Abracon Corporation
Overview of MSH302527AH-16.000MHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSH302527AH-16.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSH302527AH-16.000
|
Avnet Americas | Oscillator 16MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: MSH302527AH-16.000) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for MSH302527AH-16.000MHZ-T
MSH302527AH-16.000MHZ-T CAD Models
MSH302527AH-16.000MHZ-T Part Data Attributes
|
MSH302527AH-16.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
MSH302527AH-16.000MHZ-T
Abracon Corporation
HCMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant |