Part Details for MSH202527AH-66.666MHZ-T by Abracon Corporation
Results Overview of MSH202527AH-66.666MHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSH202527AH-66.666MHZ-T Information
MSH202527AH-66.666MHZ-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MSH202527AH-66.666MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSH202527AH-66.666MHZ-T
|
Avnet Americas | Oscillator 66.666MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: MSH202527AH-66.666MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for MSH202527AH-66.666MHZ-T
MSH202527AH-66.666MHZ-T CAD Models
MSH202527AH-66.666MHZ-T Part Data Attributes
|
MSH202527AH-66.666MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
MSH202527AH-66.666MHZ-T
Abracon Corporation
HCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant |
Alternate Parts for MSH202527AH-66.666MHZ-T
This table gives cross-reference parts and alternative options found for MSH202527AH-66.666MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSH202527AH-66.666MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSH202548AH-66.666MHZ-T | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | MSH202527AH-66.666MHZ-T vs MSH202548AH-66.666MHZ-T |