Part Details for MSFM40701BMGNKWS by Vishay Intertechnologies
Overview of MSFM40701BMGNKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSFM40701BMGNKWS
MSFM40701BMGNKWS CAD Models
MSFM40701BMGNKWS Part Data Attributes
|
MSFM40701BMGNKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSFM40701BMGNKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 40700ohm, 100V, 0.1% +/-Tol, -250,250ppm/Cel, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.381 mm | |
Package Style | SMT | |
Package Width | 0.381 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 40700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0101 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MSFM40701BMGNKWS
This table gives cross-reference parts and alternative options found for MSFM40701BMGNKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSFM40701BMGNKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSFM40701BMANHWS | Fixed Resistor, Thin Film, 0.125W, 40700ohm, 100V, 0.1% +/-Tol, -250,250ppm/Cel, 0101, | Vishay Intertechnologies | MSFM40701BMGNKWS vs MSFM40701BMANHWS |