Part Details for MSFM2550BDKGNHWS by Vishay Intertechnologies
Overview of MSFM2550BDKGNHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSFM2550BDKGNHWS
MSFM2550BDKGNHWS CAD Models
MSFM2550BDKGNHWS Part Data Attributes
|
MSFM2550BDKGNHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSFM2550BDKGNHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 25.5ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.381 mm | |
Package Style | SMT | |
Package Width | 0.381 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0101 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |