Part Details for MSFM18700DCANKWS by Vishay Intertechnologies
Overview of MSFM18700DCANKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSFM18700DCANKWS
MSFM18700DCANKWS CAD Models
MSFM18700DCANKWS Part Data Attributes
|
MSFM18700DCANKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSFM18700DCANKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1870ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.381 mm | |
Package Style | SMT | |
Package Width | 0.381 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0101 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for MSFM18700DCANKWS
This table gives cross-reference parts and alternative options found for MSFM18700DCANKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSFM18700DCANKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSFM18700DCAGHWS | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0101, | Vishay Intertechnologies | MSFM18700DCANKWS vs MSFM18700DCAGHWS |