Part Details for MSFK B441 / 1 / 150 / RT by Schutzinger GmbH
Overview of MSFK B441 / 1 / 150 / RT by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB44121KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x22Pin,Gold Flash,NY4T,With two Post,T&R,WithCAP |
Price & Stock for MSFK B441 / 1 / 150 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSFKB4411150-RT
|
TME | Test lead, 8A, banana plug 4mm,both sides, Len: 1.5m, red Min Qty: 1 | 13 |
|
$16.5300 / $17.3900 | Buy Now |