Part Details for MSFC30-183-022K0 by Kyocera AVX Components
Overview of MSFC30-183-022K0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSFC30-183-022K0
MSFC30-183-022K0 CAD Models
MSFC30-183-022K0 Part Data Attributes:
|
MSFC30-183-022K0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MSFC30-183-022K0
Kyocera AVX Components
SAW Filter, 1 Function(s), 183.6MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 183.6 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Insertion Loss-Max | 5.5 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Width | 5 mm |