MSFB47-868-600K0
Description: SAW Filter, 1 Function(s), 868.3MHz

Overview of MSFB47-868-600K0 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Aerospace and Defense Communication and Networking Automotive

CAD Models for MSFB47-868-600K0 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSFB47-868-600K0 by Kyocera AVX Components

MSFB47-868-600K0
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
868.3 MHz
Filter Type
SAW FILTER
Height
1.5 mm
Input Impedance
315 OHM//-1.1 pF
Insertion Loss-Max
4.2 dB
Length
5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-45 °C
Output Impedance
315 OHM//-1.1 pF Ω
Width
5 mm
Want to compare parts?
  1. MSFB47-868-600K0
    Kyocera AVX Components
    SAW Filter, 1 Function(s), 868.3MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSFB47-868-600K0 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSFB47-868-600K0 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MSFB47-868-600K0 would you like to use for your alert(s)?
  • Please alert me when MSFB47-868-600K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSFB47-868-600K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSFB47-868-600K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSFB47-868-600K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSFB47-868-600K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSFB47-868-600K0 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: