Part Details for MSESD5451X by MSKSEMI
Overview of MSESD5451X by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSESD5451X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 5.6V 5V DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | 7300 |
|
$0.0034 / $0.0072 | Buy Now |