Part Details for MSE39TA-1 by Micro Electronics Corporation
Overview of MSE39TA-1 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSE39TA-1
MSE39TA-1 CAD Models
MSE39TA-1 Part Data Attributes:
|
MSE39TA-1
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MSE39TA-1
Micro Electronics Corporation
Single Color LED, Ultra High Brightness Red, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA HIGH BRIGHTNESS RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for MSE39TA-1
This table gives cross-reference parts and alternative options found for MSE39TA-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSE39TA-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VL300GP600 | Single Color LED, Red, T-3, 8mm, | APEM Inc | MSE39TA-1 vs VL300GP600 |
VL3000P600 | Single Color LED, Red, T-3, 8mm, | APEM Inc | MSE39TA-1 vs VL3000P600 |
LN122WF | Single Color LED, Red | Panasonic Electronic Components | MSE39TA-1 vs LN122WF |
LTL-307RE-051 | Single Color LED, Red, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | MSE39TA-1 vs LTL-307RE-051 |
LN122WS | Single Color LED, Red | Panasonic Electronic Components | MSE39TA-1 vs LN122WS |
BL-C1124 | Single Color LED, Red, 3mm | IBS Electronics Inc | MSE39TA-1 vs BL-C1124 |
BL-B5334M | Single Color LED, Bright Red, T-1 3/4, 5mm, | American Bright Optoelectronics | MSE39TA-1 vs BL-B5334M |
MRB81T | Single Color LED, Red, 4.88mm | Micro Electronics Corporation | MSE39TA-1 vs MRB81T |
BL-R1118 | Single Color LED, Red, 5.3mm | IBS Electronics Inc | MSE39TA-1 vs BL-R1118 |
LTL-307RE-012 | Single Color LED, Red, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | MSE39TA-1 vs LTL-307RE-012 |