Part Details for MSE1PJHM3J/89A by Vishay Semiconductors
Overview of MSE1PJHM3J/89A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSE1PJHM3J/89A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSE1PJHM3J/89AGICT-ND
|
DigiKey | DIODE GEN PURP 600V 1A MICROSMP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25325 In Stock |
|
$0.4580 / $1.2200 | Buy Now |