There are no models available for this part yet.
Overview of MSE07PD-M3/89A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MSE07PD-M3/89A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSE07PD-M3/89A
|
Avnet Americas | 0.7A, 200V, ESD PROTECTION, SM RECT - Tape and Reel (Alt: MSE07PD-M3/89A) RoHS: Compliant Min Qty: 27000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 | Buy Now | |
DISTI #
78-MSE07PD-M389A
|
Mouser Electronics | Rectifiers 0.7A, 200V, ESD PROTECTION, SM RECT RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now | |
DISTI #
MSE07PD-M3/89A
|
TTI | Rectifiers 0.7A, 200V, ESD PROTECTION, SM RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0302 | Buy Now | |
DISTI #
MSE07PD-M3/89A
|
EBV Elektronik | 0.7A 200V ESD PROTECTION SM RECT (Alt: MSE07PD-M3/89A) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MSE07PD-M3/89A by Vishay Intertechnologies
Part Data Attributes for MSE07PD-M3/89A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2016-05-02
|
Samacsys Manufacturer
|
Vishay
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-219AD
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
20 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.7 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.78 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for MSE07PD-M3/89A
This table gives cross-reference parts and alternative options found for MSE07PD-M3/89A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSE07PD-M3/89A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSE07PDHM3/89A | Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon, | Vishay Intertechnologies | MSE07PD-M3/89A vs MSE07PDHM3/89A |
Related Parts for MSE07PD-M3/89A
-
NRVTSS5100ET3GRectifier Diodes
-
BZT52H-C16Zener Diodes
-
UBT2W100MHDFixed Capacitors
-
SMDJ48CAHR6GTransient Suppressors
-
STB9NK80ZPower Field-Effect Transistors
-
LPC2387FBD100Microcontrollers
-
CRCW060350R0FKEAFixed Resistors
-
LTC1144CS8Switching Regulator or Controllers
-
PMV280ENEASmall Signal Field-Effect Transistors