Part Details for MSE-G by Adam Technologies Inc
Overview of MSE-G by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSE-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MSE-G-ND
|
DigiKey | SHUNT 2.54MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
29024 In Stock |
|
$0.0990 / $0.2500 | Buy Now |
DISTI #
737-MSE-G
|
Mouser Electronics | Headers & Wire Housings SHUNT 2.54MM PITCH RoHS: Compliant | 1999 |
|
$0.0980 / $0.1800 | Buy Now |
DISTI #
V36:1790_18485924
|
Arrow Electronics | Conn Mini Shunt F 3 POS 5.08mm ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2413 | Americas - 5000 |
|
$0.0953 / $0.1375 | Buy Now |
DISTI #
74895294
|
RS | Mini shunt, closed top, 5.08mm pitch, 6.50mm height, black | Adam Tech MSE-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 931 |
|
$0.0740 / $0.0990 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0819 | Buy Now |
|
Onlinecomponents.com | Shunt 2.54mm Pitch - Bag RoHS: Compliant | 0 |
|
$0.0646 / $0.0974 | Buy Now |
DISTI #
83679660
|
Verical | Conn Mini Shunt F 3 POS 5.08mm ST RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2413 | Americas - 5000 |
|
$0.0953 / $0.1030 | Buy Now |
|
Powell Electronics | SHUNT 2.54MM PITCH Min Qty: 1000 | 29687 |
|
$0.0674 / $0.0955 | Buy Now |
DISTI #
C1S105400249319
|
Chip1Stop | Unclassified RoHS: Compliant | 5000 |
|
$0.0953 / $0.1178 | Buy Now |
DISTI #
MSE-G
|
Relay Specialties | Shunts, Jumpers, Closed TopFemale Sockets, 3 (1 x 3) POS0.200" (5.08mm) Min Qty: 1 | 0 |
|
RFQ |
Part Details for MSE-G
MSE-G CAD Models
MSE-G Part Data Attributes
|
MSE-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSE-G
Adam Technologies Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |