Part Details for MSDS04ML-SDSML-PD005 by Amphenol LTW Technology
Overview of MSDS04ML-SDSML-PD005 by Amphenol LTW Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDS04ML-SDSML-PD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM0518
|
Newark | M Series Sensor Connector, M12, D Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Pull, Overmolded Double Ended, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSDS04ML-SDSML-PD005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7100 / $46.9600 | Buy Now |
DISTI #
LTWMSDS04ML-SDSML-PD005
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
LTWMSDS04ML-SDSML-PD005
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |