Part Details for MSDS-04PMMP-SF8001 by Amphenol LTW Technology
Overview of MSDS-04PMMP-SF8001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDS-04PMMP-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8869
|
Newark | M Series, M12, 4A, 04 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw MSDS-04PMMP-SF8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $6.6100 | Buy Now |
DISTI #
MSDS-04PMMP-SF8001-ND
|
DigiKey | M12 PANEL PCB CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4541 / $7.6400 | Buy Now |
DISTI #
71374965
|
RS | Connector, M seriesM12 PANEL PCB CONN4PIN M CONN M PIN | Amphenol LTW Technology MSDS-04PMMP-SF8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0500 | RFQ |
DISTI #
LTWMSDS-04PMMP-SF8001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, PCB S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector MIL Spec Circular RoHS: Compliant |
100 In Stock |
|
$2.6500 / $4.9000 | Buy Now |
DISTI #
LTWMSDS-04PMMP-SF8001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, PCB S | 0 |
|
Buy Now | |
|
Master Electronics | Connector MIL Spec Circular RoHS: Compliant |
100 In Stock |
|
$2.6500 / $4.9000 | Buy Now |