Part Details for MSDS-04BFFM-SL8L05 by Amphenol LTW Technology
Overview of MSDS-04BFFM-SL8L05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDS-04BFFM-SL8L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5870
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 16.4 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSDS-04BFFM-SL8L05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$23.0700 / $31.1600 | Buy Now |
DISTI #
1754-MSDS-04BFFM-SL8L05-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
8 In Stock |
|
$24.8641 / $44.5600 | Buy Now |
DISTI #
74268876
|
RS | M12 OVERMOLDING D CODE SHIELDED 4P FF PROFINET STRAIGHT L-5M | Amphenol LTW Technology MSDS-04BFFM-SL8L05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6600 | RFQ |
DISTI #
LTWMSDS-04BFFM-SL8L05
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7100 / $41.2900 | Buy Now |
DISTI #
LTWMSDS-04BFFM-SL8L05
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |