Part Details for MSDP04ML-SDPMR-SD004 by Amphenol LTW Technology
Overview of MSDP04ML-SDPMR-SD004 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDP04ML-SDPMR-SD004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1078
|
Newark | M Series Sensor Connector, M12, D Code, Plastic, 4A, 04 Pins, Male Connector, Male Contact, Right Angle-To-Straight, Screw Thread, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSDP04ML-SDPMR-SD004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $14.5100 | Buy Now |
DISTI #
1754-MSDP04ML-SDPMR-SD004-ND
|
DigiKey | CBL 4POS RCPT TO RCPT RA 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3120 | Buy Now |
DISTI #
72141441
|
RS | Connector, M12 DOUBLE ENDED CABLE D CODE PLASTIC | Amphenol LTW Technology MSDP04ML-SDPMR-SD004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7300 / $22.3700 | RFQ |
DISTI #
LTWMSDP04ML-SDPMR-SD004
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4500 / $13.7800 | Buy Now |
DISTI #
LTWMSDP04ML-SDPMR-SD004
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |