Part Details for MSDP04ML-SDPMR-SBA05 by Amphenol Corporation
Overview of MSDP04ML-SDPMR-SBA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDP04ML-SDPMR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSDP04ML-SDPMR-SBA
|
Avnet Americas | Cable Assembly UL 20549 0.5m 22AWG 4POS M12 Circular to 4POS RA M12 Circular PL-PL - Bulk (Alt: MSDP04ML-SDPMR-SBA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.0484 | Buy Now |
DISTI #
523-DP04MLSDPMRSBA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, Right Angle-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 RoHS: Compliant | 0 |
|
$7.2600 / $12.4700 | Order Now |