Part Details for MSDP04FL-SDPFL-SDA05 by Amphenol LTW Technology
Overview of MSDP04FL-SDPFL-SDA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDP04FL-SDPFL-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0976
|
Newark | M Series Sensor Connector, M12, D Code, Plastic, 4A, 04 Pins, Female Connector, Female Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSDP04FL-SDPFL-SDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $10.9100 | Buy Now |
DISTI #
1754-1923-ND
|
DigiKey | CIRC CBL 4POS PLUG TO PLUG 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7 In Stock |
|
$4.9018 / $10.3300 | Buy Now |
DISTI #
71576851
|
RS | Double Ended Cordset D Coded M12 Female to M12 Female 0.5m 4P PVC MSDP Series | Amphenol LTW Technology MSDP04FL-SDPFL-SDA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$9.1000 / $10.6500 | Buy Now |
DISTI #
LTWMSDP04FL-SDPFL-SDA05
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
MSDP04FLSDPFLSDA05
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, D code-Ethernet Min Qty: 1 | 0 |
|
$9.4500 / $12.1500 | RFQ |
DISTI #
LTWMSDP04FL-SDPFL-SDA05
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |