There are no models available for this part yet.
Overview of MSDP-04BMMM-SR8D03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSDP-04BMMM-SR8D03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ0963
|
Newark | M Series Sensor Connector, M12, D Code, Plastic, 4A, 04 Pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSDP-04Bmm-SR8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $10.5800 | Buy Now | |
DISTI #
1754-MSDP-04BMMM-SR8D03-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4190 | Buy Now | |
DISTI #
72108279
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC D CODE 4P M CONN M PIN PVC L=3M | Amphenol LTW Technology MSDP-04BMMM-SR8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1300 / $10.2400 | RFQ | |
DISTI #
LTWMSDP-04BMMM-SR8D03
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9600 / $8.6300 | Buy Now | ||
DISTI #
LTWMSDP-04BMMM-SR8D03
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |