Part Details for MSDP-04BMMB-SR7001 by Amphenol LTW Technology
Overview of MSDP-04BMMB-SR7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDP-04BMMB-SR7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8856
|
Newark | M Series Sensor Connector, M12, D Code, Plastic, 4A, 04 Pins, Male Connector, Male Contact, Right Angle, Screw Thread, Screw-In, Field Installable, 4.0 - 8.0Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw MSDP-04BMMB-SR7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $9.6200 | Buy Now |
DISTI #
MSDP-04BMMB-SR7001-ND
|
DigiKey | M12 CONN SCREW IN 90 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$6.2175 / $13.0400 | Buy Now |
DISTI #
3937-MSDP-04BMMB-SR7001-1754-ND
|
DigiKey | M12 CONN SCREW IN 90 Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71375093
|
RS | Connector, M seriesM12 CONN, SCREW IN 90?ASSY SCREW 4PIN M CONN M PIN | Amphenol LTW Technology MSDP-04BMMB-SR7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2700 | RFQ |
DISTI #
LTWMSDP-04BMMB-SR7001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, FI CABLE WO SR, M, M, FI SCREWIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $7.8400 | Buy Now |
DISTI #
LTWMSDP-04BMMB-SR7001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, FI CABLE WO SR, M, M, FI SCREWIN | 0 |
|
Buy Now |