Part Details for MSDP-04BFFM-SR8B01 by Amphenol LTW Technology
Overview of MSDP-04BFFM-SR8B01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDP-04BFFM-SR8B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8853
|
Newark | M Series, M12, 4A, 04 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw MSDP-04BFFM-SR8B01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $8.3700 | Buy Now |
DISTI #
MSDP-04BFFM-SR8B01-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7390 | Buy Now |
DISTI #
71375426
|
RS | Connector, M seriesM12 CABLE CONN4PIN F CONN F PIN | Amphenol LTW Technology MSDP-04BFFM-SR8B01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5600 | RFQ |
DISTI #
LTWMSDP-04BFFM-SR8B01
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $6.8100 | Buy Now |
DISTI #
LTWMSDP-04BFFM-SR8B01
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |