Part Details for MSDP-04BFFM-SR8A10 by Amphenol LTW Technology
Overview of MSDP-04BFFM-SR8A10 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDP-04BFFM-SR8A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0922
|
Newark | M Series Sensor Connector, M12, D Code, Plastic, 4A, 04 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSDP-04BFFM-SR8A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 / $19.4300 | Buy Now |
DISTI #
72108242
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC D CODE 4P F CONN F PIN PVC L=10M | Amphenol LTW Technology MSDP-04BFFM-SR8A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1100 / $21.5500 | RFQ |
DISTI #
LTWMSDP-04BFFM-SR8A10
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6600 / $18.4600 | Buy Now |
DISTI #
LTWMSDP-04BFFM-SR8A10
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |