Part Details for MSD7342-154MLC by Coilcraft Inc
Overview of MSD7342-154MLC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSD7342-154MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSD7342-154MLC-ND
|
DigiKey | FIXED IND 150UH 480MA 1.35OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
230 In Stock |
|
$1.4875 / $3.7400 | Buy Now |
DISTI #
994-MSD7342-154MLC
|
Mouser Electronics | Coupled Inductors 150uH Shld 20% 0.48A 1.35ohms AECQ2 RoHS: Compliant | 99 |
|
$1.5900 / $3.4800 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, dual-wound SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 288 |
|
$0.7400 / $2.9900 | Buy Now |