Part Details for MSD700-19-1-W by MACOM
Overview of MSD700-19-1-W by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSD700-19-1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSD700-19-1-W
|
Richardson RFPD | RF MULTIPLIER DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MSD700-19-1-W
MSD700-19-1-W CAD Models
MSD700-19-1-W Part Data Attributes
|
MSD700-19-1-W
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSD700-19-1-W
MACOM
Step Recovery Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | COMB GENERATOR; HARMONIC GENERATOR | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.4 pF | |
Diode Capacitance-Min | 0.2 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | MEDIUM FREQUENCY | |
JESD-30 Code | R-PDSO-R2 | |
Minority Carrier Lifetime-Nom | 0.008 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |