-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-59 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0991
|
Newark | Ss Sc59 Gp Xstr Npn 25V Rohs Compliant: Yes |Onsemi MSD602-RT1G Min Qty: 39000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0180 | Buy Now |
DISTI #
67H6950
|
Newark | Bipolar Transistor, Npn, 50V, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:500Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi MSD602-RT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
07AH4397
|
Newark | Trans, Npn, 50V, 0.5A, 0.2W, Sc-59, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:-, Power Dissipation Pd:200Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MSD602-RT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0370 / $0.1980 | Buy Now |
DISTI #
MSD602-RT1GOSCT-ND
|
DigiKey | TRANS NPN 50V 0.5A SC59 Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
28948 In Stock |
|
$0.0183 / $0.2000 | Buy Now |
DISTI #
MSD602-RT1G
|
Avnet Americas | Trans GP BJT NPN 50V 0.5A 3-Pin SC-59 T/R - Tape and Reel (Alt: MSD602-RT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
863-MSD602-RT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 25V RoHS: Compliant | 18197 |
|
$0.0200 / $0.1900 | Buy Now |
DISTI #
V36:1790_07296265
|
Arrow Electronics | Trans GP BJT NPN 50V 0.5A 200mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2415 | Americas - 30000 |
|
$0.0183 / $0.0300 | Buy Now |
|
Future Electronics | MSD602 Series 50 V 500 mA NPN General Purpose Amplifier Transistor - TO-39 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0171 / $0.0195 | Buy Now |
|
Future Electronics | MSD602 Series 50 V 500 mA NPN General Purpose Amplifier Transistor - TO-39 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0171 / $0.0195 | Buy Now |
|
Future Electronics | MSD602 Series 50 V 500 mA NPN General Purpose Amplifier Transistor - TO-39 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0171 / $0.0195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSD602-RT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSD602-RT1G
onsemi
NPN Bipolar Transistor, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | LEAD FREE, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MSD602-RT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSD602-RT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSD602-RT1 | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MSD602-RT1G vs MSD602-RT1 |