-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSD42WT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9913
|
Newark | Transistor, Npn, 300V, 0.15A, Sc-70, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:3... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0880 / $0.1750 | Buy Now |
DISTI #
98H0845
|
Newark | Bipolar Transistor, Npn, 300V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:3... more RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
MSD42WT1GOSCT-ND
|
DigiKey | TRANS NPN 300V 0.15A SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59605 In Stock |
|
$0.0259 / $0.2300 | Buy Now |
DISTI #
MSD42WT1G
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 300 V, 150 mA, 450 mW, SC-70, Surface Mount - Tape and Reel (A... more RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0276 | Buy Now |
DISTI #
863-MSD42WT1G
|
Mouser Electronics | Bipolar Transistors - BJT 150mA 300V NPN RoHS: Compliant | 11370 |
|
$0.0290 / $0.2300 | Buy Now |
DISTI #
V36:1790_07278152
|
Arrow Electronics | Trans GP BJT NPN 300V 0.15A 450mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2443 | Americas - 24000 |
|
$0.0248 | Buy Now |
|
Future Electronics | SS SC70 HV XSTR NPN 300V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
27000 Reel |
|
$0.0261 / $0.0282 | Buy Now |
|
Onlinecomponents.com | High Voltage NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0247 / $0.0296 | Buy Now |
DISTI #
86917389
|
Verical | Trans GP BJT NPN 300V 0.15A 450mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2443 | Americas - 24000 |
|
$0.0248 | Buy Now |
DISTI #
88104105
|
Verical | Trans GP BJT NPN 300V 0.15A 450mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2505 | Americas - 15000 |
|
$0.0446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSD42WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSD42WT1G
onsemi
High Voltage NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318D04, SC59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MSD42WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSD42WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSD42WT1 | Rochester Electronics LLC | Check for Price | 150mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | MSD42WT1G vs MSD42WT1 |
MSD42WT1 | Motorola Mobility LLC | Check for Price | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR | MSD42WT1G vs MSD42WT1 |
PMSTA42,115 | NXP Semiconductors | Check for Price | PMSTA42_43 - NPN high-voltage transistors SC-70 3-Pin | MSD42WT1G vs PMSTA42,115 |
934042280115 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | MSD42WT1G vs 934042280115 |
PMSTA42 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | MSD42WT1G vs PMSTA42 |
PMSTA42T/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | MSD42WT1G vs PMSTA42T/R |
PMSTA42T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | MSD42WT1G vs PMSTA42T/R |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Also, consider using a thermal interface material to improve heat transfer.
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 3.3V to 5V for reliable operation.
Yes, the MSD42WT1G is designed to operate in a wide range of humidity conditions. However, it's recommended to follow proper PCB design and assembly guidelines to prevent moisture-related issues.
Use a logic analyzer or oscilloscope to monitor the input and output signals. Check the power supply voltage, input signal integrity, and PCB layout for any issues. Consult the datasheet and application notes for troubleshooting guidelines.