Part Details for MSD42SWT1G by onsemi
Overview of MSD42SWT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSD42SWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6947
|
Newark | Bipolar Transistor, Npn, 300V, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:150Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi MSD42SWT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
MSD42SWT1GOSCT-ND
|
DigiKey | TRANS NPN 300V 0.15A SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7590 In Stock |
|
$0.0272 / $0.2700 | Buy Now |
DISTI #
MSD42SWT1G
|
Avnet Americas | Trans GP BJT NPN 300V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: MSD42SWT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 / $0.0306 | Buy Now |
DISTI #
863-MSD42SWT1G
|
Mouser Electronics | Bipolar Transistors - BJT 150mA 300V NPN RoHS: Compliant | 0 |
|
$0.0300 / $0.2700 | Order Now |
DISTI #
80927121
|
Verical | Trans GP BJT NPN 300V 0.15A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 21000 |
|
$0.0432 / $0.0527 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1350 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.15A I(C), 300V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 1080 |
|
$0.0450 / $0.1500 | Buy Now |
|
Rochester Electronics | MSD42SW - Small Signal Bipolar Transistor, 0.15A, 300V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 7289 |
|
$0.0257 / $0.0302 | Buy Now |
DISTI #
MSD42SWT1G
|
Avnet Silica | Trans GP BJT NPN 300V 0.15A 3-Pin SC-70 T/R (Alt: MSD42SWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 300V 0.15A SOT323 | 8500 |
|
RFQ |
Part Details for MSD42SWT1G
MSD42SWT1G CAD Models
MSD42SWT1G Part Data Attributes
|
MSD42SWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSD42SWT1G
onsemi
High Voltage NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |