Part Details for MSD1278T-153MLD by Coilcraft Inc
Overview of MSD1278T-153MLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1278T-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1278T-823MLD | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1278T-393MLD | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for MSD1278T-153MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSD1278T-153MLD
|
Mouser Electronics | Coupled Inductors 15uH Shld 20% 3.25A 72mOhms AECQ2 RoHS: Compliant | 439 |
|
$1.6200 / $3.5500 | Buy Now |
|
Coilcraft Direct | Power inductor, coupled, high temp, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 560 |
|
$0.7500 / $3.0600 | Buy Now |
Part Details for MSD1278T-153MLD
MSD1278T-153MLD CAD Models
MSD1278T-153MLD Part Data Attributes
|
MSD1278T-153MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSD1278T-153MLD
Coilcraft Inc
General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4848 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MSD1278T-153MLD
This table gives cross-reference parts and alternative options found for MSD1278T-153MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSD1278T-153MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSD1278T-153MSD | General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, | Coilcraft Inc | MSD1278T-153MLD vs MSD1278T-153MSD |
MSD1278T-153MSB | General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, | Coilcraft Inc | MSD1278T-153MLD vs MSD1278T-153MSB |
MSD1278T-153MTD | General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | MSD1278T-153MLD vs MSD1278T-153MTD |