Part Details for MSD1278-334KLD by Coilcraft Inc
Results Overview of MSD1278-334KLD by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSD1278-334KLD Information
MSD1278-334KLD by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1278-334KLD | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSD1278T-334KLD | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1278-124KLD | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT |
Price & Stock for MSD1278-334KLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSD1278-334KLD
|
Mouser Electronics | Coupled Inductors 330uH Shld 10% 860mA 1.02Ohms RoHS: Compliant | 659 |
|
$1.4300 / $3.1400 | Buy Now |
|
Coilcraft Direct | Power inductor, coupled, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 901 |
|
$0.6500 / $2.7400 | Buy Now |
|
Chip Stock | 920 |
|
RFQ |
Part Details for MSD1278-334KLD
MSD1278-334KLD CAD Models
MSD1278-334KLD Part Data Attributes
|
MSD1278-334KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSD1278-334KLD
Coilcraft Inc
General Purpose Inductor, 330uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.02 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.05 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 123 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.86 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
MSD1278-334KLD Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the MSD1278-334KLD in their documentation, which can be found on their website. The recommended land pattern is designed to ensure optimal performance and reliability of the inductor.
-
The MSD1278-334KLD is rated for operation up to 125°C, but it's recommended to derate the current rating at higher temperatures. Coilcraft provides a temperature derating curve in their documentation, which can be used to determine the maximum current rating at a given temperature.
-
To prevent damage during PCB assembly, it's recommended to handle the MSD1278-334KLD by the body of the component, rather than the leads. This will help prevent mechanical stress on the leads, which can cause damage or failure. Additionally, it's recommended to use a no-clean or low-residue flux to prevent contamination of the component.
-
The MSD1278-334KLD is designed to withstand moderate vibration, but it's recommended to evaluate the component's performance in the specific vibration environment. Coilcraft provides vibration testing data in their documentation, which can be used to determine the component's suitability for a given application.
-
The ESR of the MSD1278-334KLD can be determined by measuring the impedance of the component at high frequency (e.g. 100 kHz) using an impedance analyzer or network analyzer. The ESR can also be estimated using the component's datasheet parameters, such as the DC resistance and inductance.