Part Details for MSD1278-153MLD by Coilcraft Inc
Overview of MSD1278-153MLD by Coilcraft Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSD1278-153MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSD1278-153MLD
|
Mouser Electronics | Coupled Inductors 15uH Shld 20% 3.25A 72mOhms RoHS: Compliant | 644 |
|
$1.4300 / $3.1400 | Buy Now |
|
Bristol Electronics | 372 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, coupled, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.6500 / $2.7400 | Buy Now |
|
Chip1Cloud | 5000 |
|
RFQ | ||
DISTI #
2288099RL
|
element14 Asia-Pacific | INDUCTOR, 15UH, 3.25A, 20%, PWR, 11.8MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 887 |
|
$3.0667 / $3.1333 | Buy Now |
DISTI #
2288099
|
element14 Asia-Pacific | INDUCTOR, 15UH, 3.25A, 20%, PWR, 11.8MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 887 |
|
$3.0667 / $3.3259 | Buy Now |
DISTI #
2297171
|
element14 Asia-Pacific | INDUCTOR, 15UH,3.25A,20%,11.8MHZ, REEL RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$1.4815 / $1.6296 | Buy Now |
DISTI #
2288099RL
|
Farnell | INDUCTOR, 15UH, 3.25A, 20%, PWR, 11.8MHZ RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 887 |
|
$1.7818 / $2.0453 | Buy Now |
DISTI #
2288099
|
Farnell | INDUCTOR, 15UH, 3.25A, 20%, PWR, 11.8MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 887 |
|
$1.7818 / $2.8358 | Buy Now |
DISTI #
2297171
|
Farnell | INDUCTOR, 15UH,3.25A,20%,11.8MHZ, REEL RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$1.3426 / $1.3928 | Buy Now |
Part Details for MSD1278-153MLD
MSD1278-153MLD CAD Models
MSD1278-153MLD Part Data Attributes:
|
MSD1278-153MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSD1278-153MLD
Coilcraft Inc
General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4848-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.05 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 123 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |