Part Details for MSD1278-124KLD by Coilcraft Inc
Results Overview of MSD1278-124KLD by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSD1278-124KLD Information
MSD1278-124KLD by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1278-124KLD | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSD1278T-124KLD | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1278-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT |
Price & Stock for MSD1278-124KLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2288079
|
Farnell | INDUCTOR, 120UH, 1.36A, 10%, PWR, 3.2MHZ RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 104 |
|
$1.5816 / $3.6429 | Buy Now |
DISTI #
2288079RL
|
Farnell | INDUCTOR, 120UH, 1.36A, 10%, PWR, 3.2MHZ RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 104 |
|
$1.5816 / $2.6188 | Buy Now |
DISTI #
994-MSD1278-124KLD
|
Mouser Electronics | Coupled Inductors 120uH Shld 10% 1.36A 410mOhms RoHS: Compliant | 351 |
|
$1.4300 / $3.1400 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, coupled, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2426 |
|
$0.6500 / $2.7400 | Buy Now |
Part Details for MSD1278-124KLD
MSD1278-124KLD CAD Models
MSD1278-124KLD Part Data Attributes
|
MSD1278-124KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSD1278-124KLD
Coilcraft Inc
General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.05 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 123 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.36 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for MSD1278-124KLD
This table gives cross-reference parts and alternative options found for MSD1278-124KLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSD1278-124KLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSD1278-124KTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | MSD1278-124KLD vs MSD1278-124KTD |
MSD1278-124KTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | MSD1278-124KLD vs MSD1278-124KTB |
MSD1278-124KSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 4848-32 | MSD1278-124KLD vs MSD1278-124KSB |