Part Details for MSD1260T-105KLD by Coilcraft Inc
Overview of MSD1260T-105KLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MSD1260T-105KLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSD1260T-105KLD
|
Mouser Electronics | Coupled Inductors 1000uH Shld 490mA 3.06Ohms AECQ2 RoHS: Compliant | 289 |
|
$1.5400 / $3.3600 | Buy Now |
|
Coilcraft Direct | Power inductor, coupled, high temp, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 733 |
|
$0.7200 / $2.9300 | Buy Now |
Part Details for MSD1260T-105KLD
MSD1260T-105KLD CAD Models
MSD1260T-105KLD Part Data Attributes:
|
MSD1260T-105KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSD1260T-105KLD
Coilcraft Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4848 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3.06 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.49 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |