Part Details for MSD1048-223MED by Coilcraft Inc
Overview of MSD1048-223MED by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSD1048-223MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSD1048-223MED
|
Mouser Electronics | Coupled Inductors 22uH Shld 20% 1.9A 98mOhms RoHS: Compliant | 2571 |
|
$1.3600 / $2.9900 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 39294 |
|
$0.6300 / $2.6100 | Buy Now |