Part Details for MSCSM70DUM10T3AG by Microchip Technology Inc
Overview of MSCSM70DUM10T3AG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSCSM70DUM10T3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9132
|
Newark | Pm-Mosfet-Sic-Sp3F Rohs Compliant: Yes |Microchip MSCSM70DUM10T3AG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.6900 / $206.3200 | Buy Now |
DISTI #
150-MSCSM70DUM10T3AG-ND
|
DigiKey | SIC 2N-CH 700V 241A SP3F Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$206.3200 | Buy Now |
DISTI #
MSCSM70DUM10T3AG
|
Avnet Americas | PM-MOSFET-SIC-SP3F - Bulk (Alt: MSCSM70DUM10T3AG) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$130.9889 / $206.3200 | Buy Now |
DISTI #
579-MSCSM70DUM10T3AG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SP3F RoHS: Compliant | 0 |
|
$206.3200 | Order Now |
DISTI #
MSCSM70DUM10T3AG
|
Microchip Technology Inc | CC3270, Projected EOL: 2049-11-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$103.7500 / $206.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.7200 / $161.3800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$143.7700 / $168.4100 | Buy Now |
DISTI #
MSCSM70DUM10T3A
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 5 | 0 |
|
$155.1600 / $159.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$144.7200 / $161.3800 | Buy Now |
Part Details for MSCSM70DUM10T3AG
MSCSM70DUM10T3AG CAD Models
MSCSM70DUM10T3AG Part Data Attributes
|
MSCSM70DUM10T3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM70DUM10T3AG
Microchip Technology Inc
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Configuration | COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 700 V | |
Drain Current-Max (ID) | 241 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 58 pF | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 2 | |
Number of Terminals | 25 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 482 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |