Part Details for MSCSM170DUM23T3AG by Microchip Technology Inc
Results Overview of MSCSM170DUM23T3AG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSCSM170DUM23T3AG Information
MSCSM170DUM23T3AG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MSCSM170DUM23T3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9124
|
Newark | Pm-Mosfet-Sic-Sp3F Rohs Compliant: Yes |Microchip MSCSM170DUM23T3AG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.3900 / $130.0600 | Buy Now |
DISTI #
150-MSCSM170DUM23T3AG-ND
|
DigiKey | MOSFET 2N-CH 1700V 124A SP3F Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4 In Stock |
|
$135.4800 | Buy Now |
DISTI #
MSCSM170DUM23T3AG
|
Avnet Americas | PM-MOSFET-SIC-SP3F - Bulk (Alt: MSCSM170DUM23T3AG) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$128.4303 / $141.4359 | Buy Now |
DISTI #
579-SCSM170DUM23T3AG
|
Mouser Electronics | MOSFET Modules PM-MOSFET-SIC-SP3F RoHS: Compliant | 0 |
|
$135.4800 / $189.6700 | Order Now |
DISTI #
MSCSM170DUM23T3AG
|
Microchip Technology Inc | CC3268, Projected EOL: 2049-11-17 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$102.9600 / $189.6700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$146.4600 / $153.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.8100 / $135.4700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$132.1700 / $154.8300 | Buy Now |
DISTI #
MSCSM170DUM23T3
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 5 | 0 |
|
$142.6500 / $146.4200 | Buy Now |
DISTI #
MSCSM170DUM23T3AG
|
EBV Elektronik | PMMOSFETSICSP3F (Alt: MSCSM170DUM23T3AG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MSCSM170DUM23T3AG
MSCSM170DUM23T3AG CAD Models
MSCSM170DUM23T3AG Part Data Attributes
|
MSCSM170DUM23T3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM170DUM23T3AG
Microchip Technology Inc
Power Field-Effect Transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 124 A | |
Drain-source On Resistance-Max | 0.0225 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 2 | |
Number of Terminals | 25 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |