Part Details for MSCSM120AM50CT1AG by Microchip Technology Inc
Overview of MSCSM120AM50CT1AG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MSCSM120AM50CT1AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6522
|
Newark | Pm-Mosfet-Sic-Sbd-Sp1F Rohs Compliant: Yes |Microchip MSCSM120AM50CT1AG RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8200 / $89.7600 | Buy Now |
DISTI #
150-MSCSM120AM50CT1AG-ND
|
DigiKey | MOSFET 2N-CH 1200V 55A SP1F Min Qty: 1 Lead time: 23 Weeks Container: Tube |
14 In Stock |
|
$74.8000 / $89.7600 | Buy Now |
DISTI #
MSCSM120AM50CT1AG
|
Avnet Americas | Transistor MOSFET Array Dual 1200V 55A Screw Mount - Bulk (Alt: MSCSM120AM50CT1AG) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$86.6307 | Buy Now |
DISTI #
494-120AM50CT1AG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP1F RoHS: Compliant | 9 |
|
$89.7600 | Buy Now |
DISTI #
MSCSM120AM50CT1AG
|
Microchip Technology Inc | CC8153, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$56.2400 / $89.7600 | Buy Now |
|
Future Electronics | victron RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$71.5700 | Buy Now |
|
Onlinecomponents.com | Pm-Mosfet-Sic-Sbd-Sp1F Rohs Compliant: Yes |Microchip MSCSM120AM50CT1AG RoHS: Compliant |
3 In Stock 9 On Order |
|
$80.2700 / $89.3100 | Buy Now |
DISTI #
82399237
|
Verical | Phase Leg SiC MOSFET Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2424 | Americas - 3 |
|
$104.3510 / $116.1030 | Buy Now |
|
NAC | UNRLS CC8153 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tube | 0 |
|
$72.9800 / $85.4900 | Buy Now |
DISTI #
MSCSM120AM50CT1
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 9 | 0 |
|
$78.7500 / $80.8500 | Buy Now |
Part Details for MSCSM120AM50CT1AG
MSCSM120AM50CT1AG CAD Models
MSCSM120AM50CT1AG Part Data Attributes
|
MSCSM120AM50CT1AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120AM50CT1AG
Microchip Technology Inc
Power Field-Effect Transistor, 55A I(D), 1200V, 0.05ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 17 pF | |
JESD-30 Code | R-XUFM-X12 | |
Number of Elements | 2 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 245 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |