Part Details for MSCSM120AM31T1AG by Microchip Technology Inc
Overview of MSCSM120AM31T1AG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MSCSM120AM31T1AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3663
|
Newark | Pm-Mosfet-Sic-Sp1F Rohs Compliant: Yes |Microchip MSCSM120AM31T1AG RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.5400 / $108.4700 | Buy Now |
DISTI #
150-MSCSM120AM31T1AG-ND
|
DigiKey | MOSFET 2N-CH 1200V 89A Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.3875 / $108.4700 | Buy Now |
DISTI #
MSCSM120AM31T1AG
|
Avnet Americas | PM-MOSFET-SIC-SP1F - Bulk (Alt: MSCSM120AM31T1AG) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3444 / $108.4700 | Buy Now |
DISTI #
579-MSCSM120AM31T1AG
|
Mouser Electronics | MOSFET Modules PM-MOSFET-SIC-SP1F RoHS: Compliant | 0 |
|
$108.4700 | Order Now |
DISTI #
MSCSM120AM31T1AG
|
Microchip Technology Inc | CC8163, Projected EOL: 2049-02-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$67.9700 / $108.4700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.8100 / $126.5400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$88.1800 / $103.3000 | Buy Now |
DISTI #
MSCSM120AM31T1AG
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 1200V 89A 16-Pin DIP (Alt: MSCSM120AM31T1AG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.8100 / $126.5400 | Buy Now |