Part Details for MSCSM120AM042T6AG by Microchip Technology Inc
Overview of MSCSM120AM042T6AG by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCSM120AM042T6AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSCSM120AM042T6AG-ND
|
DigiKey | MOSFET 2N-CH 1200V 495A Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4 In Stock |
|
$684.6500 | Buy Now |
DISTI #
MSCSM120AM042T6AG
|
Avnet Americas | PM-MOSFET-SIC-SP6C - Bulk (Alt: MSCSM120AM042T6AG) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$434.7000 / $684.6500 | Buy Now |
DISTI #
MSCSM120AM042T6AG
|
Microchip Technology Inc | CC6295, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$344.2800 / $684.6500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 | 0 |
|
$543.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$455.2900 / $635.7500 | Buy Now |
|
NAC | PM-MOSFET-SIC-SP6C, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$489.0400 / $521.6400 | Buy Now |
DISTI #
MSCSM120AM042T6AG
|
EBV Elektronik | PM-MOSFET-SIC-SP6C (Alt: MSCSM120AM042T6AG) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$455.2900 / $635.7500 | Buy Now |