-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 947A I(D), 1200V, 0.0026ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6511
|
Newark | Pm-Mosfet-Sic-Sbd-Sp6C Li Rohs Compliant: Yes |Microchip MSCSM120AM02CT6LIAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$979.7200 / $1,558.6500 | Buy Now |
DISTI #
150-MSCSM120AM02CT6LIAG-ND
|
DigiKey | MOSFET 2N-CH 1200V 947A SP6C LI Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1 In Stock |
|
$1,558.6600 | Buy Now |
DISTI #
494-SM120AM02CT6LIAG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6C LI RoHS: Compliant | 11 |
|
$1,558.6500 | Buy Now |
DISTI #
V99:2348_24577321
|
Arrow Electronics | Very Low Stray Inductance Phase Leg SiC MOSFET Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2412 | Americas - 12 |
|
$1,375.1200 | Buy Now |
DISTI #
MSCSM120AM02CT6LIAG
|
Microchip Technology Inc | CC6272, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$783.7800 / $1,558.6500 | Buy Now |
|
Future Electronics | N Channel 1200 V 947 A 2.6 mohm Chassis Mount Mosfat Power Module - SP6C LI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$1,348.1600 / $1,415.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$1,066.8300 / $1,127.4200 | Buy Now |
DISTI #
80318625
|
Verical | Very Low Stray Inductance Phase Leg SiC MOSFET Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 12 |
|
$1,375.1200 | Buy Now |
DISTI #
80623037
|
Verical | Very Low Stray Inductance Phase Leg SiC MOSFET Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,484.4500 | Buy Now |
DISTI #
59888033
|
Verical | Very Low Stray Inductance Phase Leg SiC MOSFET Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,527.4770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSCSM120AM02CT6LIAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120AM02CT6LIAG
Microchip Technology Inc
Power Field-Effect Transistor, 947A I(D), 1200V, 0.0026ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 947 A | |
Drain-source On Resistance-Max | 0.0026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3750 W | |
Pulsed Drain Current-Max (IDM) | 1800 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |